892-092-555-201

Heilind Number:EDA892-092-555-201
Manufacturer:EDAC
Manufacturer Number:892-092-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-555-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With a contact material of Copper Alloy, it offers superior conductivity, while its double-row design with a pitch of .1 inches and row spacing of .2 inches accommodates up to 92 positions for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a perfect choice for your PCB connector needs. Trust in our quality product to deliver efficient and stable connections every time.