892-092-555-203

Heilind Number:EDA892-092-555-203
Manufacturer:EDAC
Manufacturer Number:892-092-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-555-203

Detailed Description

Introducing our high-temperature card edge connector, a reliable solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 92 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 3A. Designed for precise alignment, the .1-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your PCB connectivity with this high-performance card edge connector.