892-092-555-204

Heilind Number:EDA892-092-555-204
Manufacturer:EDAC
Manufacturer Number:892-092-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-555-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With a current rating of 3 A, it offers efficient power transmission. The dual-row configuration with a pitch of .1 in and row spacing of .2 in provides versatility for your layout needs. Constructed with copper alloy contacts, it guarantees excellent conductivity. Boasting 92 positions, this straight-mount connector is perfect for demanding applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industries. Elevate your connectivity with this essential component.