892-092-555-207

Heilind Number:EDA892-092-555-207
Manufacturer:EDAC
Manufacturer Number:892-092-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-555-207

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connector, a vital component for seamless board-to-board connectivity in high-performance systems. Designed with precision, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission even in harsh environments. With 92 positions spread across two rows and a pitch of 0.1 inches, it offers ample connectivity options for your PCBs. The straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in extreme conditions. Trust in this black-colored connector to deliver exceptional functionality and durability, meeting the demands of your most critical applications.