892-092-556-202

Heilind Number:EDA892-092-556-202
Manufacturer:EDAC
Manufacturer Number:892-092-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-556-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a 92-position, dual-row layout with a precise pitch of .1 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Suitable for a wide range of applications, from industrial machinery to telecommunications equipment, its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility and flexibility in installation. Trust in this essential component for seamless board-to-board connectivity in your projects.