892-092-556-204

Heilind Number:EDA892-092-556-204
Manufacturer:EDAC
Manufacturer Number:892-092-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring heat resistance and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission for your electronic devices. Boasting 92 positions and a current rating of 3A, it's perfect for high-density applications. Its straight mount orientation and operating temperature range of -40 to 105°C provide versatility and durability. Upgrade your board-to-board connections with this essential component.