892-092-558-201

Heilind Number:EDA892-092-558-201
Manufacturer:EDAC
Manufacturer Number:892-092-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your electronic projects. With a total of 92 positions, it provides ample connectivity options. The right-angle mount orientation makes installation easy, while the wide operating temperature range from -40 to 105 °C guarantees functionality in a variety of conditions. Upgrade your setup with this essential component for efficient and secure board-to-board connections.