892-092-558-204

Heilind Number:EDA892-092-558-204
Manufacturer:EDAC
Manufacturer Number:892-092-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging conditions. With a maximum amperage of 3 A, it offers efficient power transfer. The two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide a total of 92 positions for seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and functionality to meet your connectivity needs.