892-092-558-208

Heilind Number:EDA892-092-558-208
Manufacturer:EDAC
Manufacturer Number:892-092-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .1 inches and two rows of 92 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation ensures versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in extreme conditions. Elevate your electronic assemblies with this black connector, delivering a dependable 3A power supply for your applications.