892-092-558-212

Heilind Number:EDA892-092-558-212
Manufacturer:EDAC
Manufacturer Number:892-092-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-558-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for seamless board-to-board PCB integration. This sleek and durable connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts offering a total of 92 positions, it provides ample connectivity for your applications. The right-angle mount orientation allows for flexible installation, while the precise .1-inch pitch and .2-inch row spacing ensure optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial and electronic projects. Upgrade to our High Temp Card Edge Connector today and experience enhanced performance and longevity in your designs.