892-092-559-201

Heilind Number:EDA892-092-559-201
Manufacturer:EDAC
Manufacturer Number:892-092-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3 A amperage rating, it ensures efficient power transmission. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless integration into your circuitry. With 92 positions, it accommodates multiple connections with ease. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Perfect for high-tech applications, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.