892-092-559-203

Heilind Number:EDA892-092-559-203
Manufacturer:EDAC
Manufacturer Number:892-092-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-559-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a dual-row configuration, it offers 92 positions for seamless board-to-board connections. The right-angle mount orientation and .1-inch pitch make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for demanding industrial settings. Trust in this connector for efficient and long-lasting connectivity in your projects.