892-092-559-208

Heilind Number:EDA892-092-559-208
Manufacturer:EDAC
Manufacturer Number:892-092-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed with reliability in mind, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With two rows of 92 positions each, it offers ample room for secure board-to-board connections. The right-angle mount orientation allows for versatile installation, while its impressive 3A amperage and operating temperature range of -40 to 105°C ensure reliable performance in high-demand environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.