892-092-560-201

Heilind Number:EDA892-092-560-201
Manufacturer:EDAC
Manufacturer Number:892-092-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-560-201

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for top-notch durability. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 3A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it seamlessly accommodates up to 92 positions for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.