892-092-560-202

Heilind Number:EDA892-092-560-202
Manufacturer:EDAC
Manufacturer Number:892-092-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-560-202

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a secure two-row layout and 92 positions, it ensures precise and reliable connections for your electronic devices. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and commercial applications. Trust in our connector to deliver unparalleled quality and performance, meeting the highest standards of reliability in the industry.