892-092-560-204

Heilind Number:EDA892-092-560-204
Manufacturer:EDAC
Manufacturer Number:892-092-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-560-204

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for durability and performance in demanding environments. With a sleek black exterior and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both style and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. With a total of 92 positions, it provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various industrial settings. Trust in this straight-mount orientation connector to deliver high amperage (3A) with stability and efficiency, making it an essential component for your electronic projects.