892-092-560-212

Heilind Number:EDA892-092-560-212
Manufacturer:EDAC
Manufacturer Number:892-092-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-560-212

Detailed Description

Elevate your electronics with our High Temp Card Edge Connector, designed for reliable performance under extreme conditions. This sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and compliance with safety standards. With two rows and 92 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for high-temperature applications. Whether you're a tech enthusiast or a professional designer, this straight-mount connector is a must-have component for seamless board-to-board connections. Upgrade your setup today with this essential product from our PCB Connectors collection.