892-094-520-201

Heilind Number:EDA892-094-520-201
Manufacturer:EDAC
Manufacturer Number:892-094-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of 94 copper alloy contacts, each with a pitch of .1 inches, it offers seamless board-to-board connectivity. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.