892-094-520-202

Heilind Number:EDA892-094-520-202
Manufacturer:EDAC
Manufacturer Number:892-094-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-520-202

Detailed Description

Elevate your PCB connections with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black hue and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a double row configuration and a total of 94 positions, it offers ample connectivity options for your projects. The contact material, made from Copper Alloy, ensures reliable conductivity, while the tight .1 inch pitch and .2 inch row spacing optimize signal transmission. Suitable for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade to our Card Edge Connector and experience seamless, high-quality connectivity like never before.