892-094-520-207

Heilind Number:EDA892-094-520-207
Manufacturer:EDAC
Manufacturer Number:892-094-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .1 inches and two rows of 94 positions, this connector offers versatile connectivity options for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The sleek black design adds a professional touch to your setup, while the straight mount orientation facilitates easy installation. Elevate your connectivity game with this essential component.