892-094-521-203

Heilind Number:EDA892-094-521-203
Manufacturer:EDAC
Manufacturer Number:892-094-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-521-203

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows and 94 positions, it offers ample connectivity for your PCBs. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless integration. The straight mount orientation further simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and resilient circuitry. Elevate your connectivity solutions with this essential component.