892-094-521-208

Heilind Number:EDA892-094-521-208
Manufacturer:EDAC
Manufacturer Number:892-094-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-521-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this two-row connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Each of its 94 positions features copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where durability is key. Trust in this straight-mount connector to deliver superior performance for your PCB assembly needs.