892-094-521-212

Heilind Number:EDA892-094-521-212
Manufacturer:EDAC
Manufacturer Number:892-094-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-521-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficient performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your devices. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide seamless connectivity. Suitable for board-to-board PCB assembly, this connector boasts 94 positions for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Upgrade your PCB connections with this essential component.