892-094-523-203

Heilind Number:EDA892-094-523-203
Manufacturer:EDAC
Manufacturer Number:892-094-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-523-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 94 positions, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it ensures reliable signal transmission even in high-temperature environments ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector guarantees secure and efficient connectivity for your electronic devices. Upgrade your setup with this essential component today.