892-094-523-207

Heilind Number:EDA892-094-523-207
Manufacturer:EDAC
Manufacturer Number:892-094-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-523-207

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connector. Designed for peak performance, this connector boasts a current rating of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows and a total of 94 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, precise and efficient PCB connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solution with this essential component.