892-094-523-208

Heilind Number:EDA892-094-523-208
Manufacturer:EDAC
Manufacturer Number:892-094-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-523-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and compliant with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, it offers a secure and efficient connection with a pitch of .1 inches and row spacing of .2 inches. With a total of 94 positions, it's ideal for high-density applications. The straight mount orientation makes installation easy, while its operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in this connector for seamless board-to-board PCB connections in your next project.