892-094-524-201

Heilind Number:EDA892-094-524-201
Manufacturer:EDAC
Manufacturer Number:892-094-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-524-201

Detailed Description

Enhance your circuit board connections with our high temperature Card Edge Connector. Designed for reliability in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it provides a secure and efficient link for your electronic components. Operating at temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh conditions. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity for up to 94 positions. Its straight mount orientation makes installation a breeze, perfect for your PCB assembly needs. Upgrade your setup with this essential component, a must-have in any engineer's toolkit.