892-094-524-202

Heilind Number:EDA892-094-524-202
Manufacturer:EDAC
Manufacturer Number:892-094-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-524-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for precision and durability in demanding environments. Boasting a sleek black finish, this connector not only delivers high performance but also adds a touch of sophistication to your setup. With an amperage rating of 3A, it ensures reliable power transmission, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and compliance with industry standards. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless integration and efficient signal transfer across its 94 positions. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics and telecommunications sectors. Elevate your connectivity solutions with this essential component, a must-have in any modern PCB assembly.