892-094-524-207

Heilind Number:EDA892-094-524-207
Manufacturer:EDAC
Manufacturer Number:892-094-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-524-207

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Engineered for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and safety. With a compact design, it boasts two rows of copper alloy contacts for efficient power transmission, accommodating up to 94 positions with a pitch of .1 inches. Perfect for board-to-board PCB connections, its straight mount orientation and precise row spacing of .2 inches guarantee a secure fit. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component today.