892-094-524-212

Heilind Number:EDA892-094-524-212
Manufacturer:EDAC
Manufacturer Number:892-094-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-524-212

Detailed Description

Upgrade your high temperature PCB connections with this durable black Card Edge Connector. Engineered for reliability, it boasts a 3 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers secure and efficient connectivity for your electronic devices. The straight mount orientation and 94 positions make it suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures optimal performance even in harsh environments. Perfect for high-demand projects, it is a must-have component for your PCB assembly needs.