892-094-540-204

Heilind Number:EDA892-094-540-204
Manufacturer:EDAC
Manufacturer Number:892-094-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-540-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire safety. With two rows of contact points made from high-quality Copper Alloy, it guarantees reliable conductivity. Boasting a pitch of .1 inch and accommodating 94 positions, this connector offers seamless integration into your PCB setup. Its straight mount orientation and efficient row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where reliability is paramount. Elevate your connectivity game with this essential component.