892-094-540-207

Heilind Number:EDA892-094-540-207
Manufacturer:EDAC
Manufacturer Number:892-094-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-540-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this black connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 94 positions available for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and electronic applications where durability and efficiency are paramount. Trust in this essential component for seamless connectivity in your projects.