892-094-541-202

Heilind Number:EDA892-094-541-202
Manufacturer:EDAC
Manufacturer Number:892-094-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-541-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless performance, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity with 94 positions. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.