892-094-541-204

Heilind Number:EDA892-094-541-204
Manufacturer:EDAC
Manufacturer Number:892-094-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-541-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures durability and conductivity. Featuring two rows with a total of 94 positions and a pitch of .1 inches, it offers high-density connectivity for your PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation requirements. Trust in this connector for efficient and secure board-to-board connections in your projects.