892-094-542-201

Heilind Number:EDA892-094-542-201
Manufacturer:EDAC
Manufacturer Number:892-094-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-542-201

Detailed Description

Upgrade your high-temp card edge connections with our advanced Card Edge Connector. Designed for uncompromised performance in demanding environments, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contacts, it ensures secure and efficient communication. The copper alloy contact material, along with a pitch of .1 inches, guarantees reliable power delivery, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is engineered to withstand extreme conditions. Ideal for PCB applications, it offers 94 positions for seamless board-to-board connectivity. Elevate your electronics with this essential component.