892-094-542-202

Heilind Number:EDA892-094-542-202
Manufacturer:EDAC
Manufacturer Number:892-094-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-542-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Its copper alloy contacts ensure reliable conductivity, while the dual-row design with 94 positions allows for efficient data transmission. With an amperage of 3A and a pitch of .1 inch, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality even in harsh environments. Perfect for PCB assembly, this connector offers a straight mount orientation, making installation a breeze. Elevate your connectivity game with this essential component.