892-094-542-204

Heilind Number:EDA892-094-542-204
Manufacturer:EDAC
Manufacturer Number:892-094-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-542-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance even in harsh conditions. With two rows and a pitch of .1 inch, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation and 94 positions make it easy to integrate into various electronic systems. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for applications that demand resilience and consistent functionality. Trust this connector to deliver superior performance in critical PCB connections.