892-094-542-207

Heilind Number:EDA892-094-542-207
Manufacturer:EDAC
Manufacturer Number:892-094-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-542-207

Detailed Description

Enhance your PCB connectivity with this high-temperature black Card Edge Connector. Designed for reliable performance, it boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, each positioned .1 inch apart, it offers seamless integration for your electronic components. Featuring 94 positions and a straight mount orientation, it ensures efficient data transmission on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and streamline your connections with ease.