892-094-544-201

Heilind Number:EDA892-094-544-201
Manufacturer:EDAC
Manufacturer Number:892-094-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-544-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted for optimal performance, this black connector features a 2-row design with a pitch of .1 inches, accommodating 94 positions for seamless board-to-board connections. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in demanding environments. Elevate your PCB connectivity with this essential component.