892-094-544-202

Heilind Number:EDA892-094-544-202
Manufacturer:EDAC
Manufacturer Number:892-094-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-544-202

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a contact material of Copper Alloy, it guarantees excellent conductivity. Boasting two rows and a pitch of .1 inches, it offers seamless integration into your PCB setup. With 94 positions available, you have ample room for connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.