892-094-544-204

Heilind Number:EDA892-094-544-204
Manufacturer:EDAC
Manufacturer Number:892-094-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-544-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers efficient power transmission with a maximum amperage of 3 A. Featuring a pitch of .1 in and a row spacing of .2 in, it ensures precise and secure connections. With a total of 94 positions, it allows for ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into various systems. Trust in this connector for seamless board-to-board PCB connections in your projects.