892-094-544-207

Heilind Number:EDA892-094-544-207
Manufacturer:EDAC
Manufacturer Number:892-094-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-544-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your PCB connections. Boasting a total of 94 positions and a 3A amperage, it guarantees reliable power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure board-to-board connectivity in your electronic projects.