892-094-544-212

Heilind Number:EDA892-094-544-212
Manufacturer:EDAC
Manufacturer Number:892-094-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-544-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both performance and safety. With two rows of copper alloy contacts, it offers a total of 94 positions with a pitch of .1 inch and row spacing of .2 inch. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Whether you're working on a complex circuit board or a simple PCB project, this connector guarantees optimal connectivity and efficiency. Upgrade to our High Temp Card Edge Connector today and experience enhanced performance like never before.