892-094-555-201

Heilind Number:EDA892-094-555-201
Manufacturer:EDAC
Manufacturer Number:892-094-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with a total of 94 positions, offering ample connectivity for your applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable and long-lasting performance even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is a dependable choice for your board-to-board connections. Elevate your design with this essential component.