892-094-555-202

Heilind Number:EDA892-094-555-202
Manufacturer:EDAC
Manufacturer Number:892-094-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-555-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and two rows of 94 positions, it offers high-density connectivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and seamless integration onto your circuit boards. Elevate your connectivity solutions with this essential component.