892-094-555-212

Heilind Number:EDA892-094-555-212
Manufacturer:EDAC
Manufacturer Number:892-094-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-555-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for secure board-to-board connections in high-temperature environments. Designed for exceptional performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With two rows of 94 positions, and a pitch of .1 inches, it offers ample connectivity for your PCB assemblies. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industrial and automotive settings. Upgrade your connectivity with this essential component.