892-094-556-201

Heilind Number:EDA892-094-556-201
Manufacturer:EDAC
Manufacturer Number:892-094-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-556-201

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability. With two rows and a total of 94 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for high-temperature applications, this connector can operate flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation facilitates easy installation on your PCB, making it a versatile choice for various projects. Upgrade your connectivity with this high-performance card edge connector.