892-094-556-203

Heilind Number:EDA892-094-556-203
Manufacturer:EDAC
Manufacturer Number:892-094-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature conditions. With two rows of precision-engineered copper alloy contacts, it offers seamless power transmission at 3 A amperage, perfect for high-power applications. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 94 positions provide ample room for intricate circuitry. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees long-lasting performance. Elevate your PCB assembly with this essential component.