892-094-556-204

Heilind Number:EDA892-094-556-204
Manufacturer:EDAC
Manufacturer Number:892-094-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-556-204

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission. With a pitch of .1 inch and two rows of 94 positions, it offers ample connectivity for your applications. The black housing adds a sleek touch, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board PCB connections.