892-094-556-207

Heilind Number:EDA892-094-556-207
Manufacturer:EDAC
Manufacturer Number:892-094-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows and 94 positions, it offers ample connectivity options while ensuring reliable signal transmission. Each contact is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Whether for industrial, automotive, or aerospace applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.